9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3
Checking distributor stock and pricing after the page loads.
Onsemi MTD9N10E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |