
The MTP12P10G is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 75W and a drain to source breakdown voltage of -100V. The device is packaged in a TO-220AB case and is lead free. It is suitable for high-power applications requiring a high current rating of 12A.
Checking distributor stock and pricing after the page loads.
Onsemi MTP12P10G technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
No datasheet is available for this part.
