15A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
Onsemi MTP15N05EL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.