Onsemi MTP23P06V technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 23A |
| Current Rating | -23A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 1.62nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 120mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 41ns |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTP23P06V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
