The MTP23P06VG is a P-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 90W and a drain to source breakdown voltage of -60V. The device is packaged in a TO-220AB package and is lead free. It is also RoHS compliant and has a maximum current rating of -23A.
Checking distributor stock and pricing after the page loads.
Onsemi MTP23P06VG technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 23A |
| Current Rating | -23A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
No datasheet is available for this part.
