
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 12A continuous drain current. This through-hole component offers a low 150mΩ drain-source resistance (Rds On) and a maximum power dissipation of 48W. Operating across a wide temperature range from -55°C to 175°C, it includes a 45ns fall time and 80ns turn-off delay. Packaged in a TO-220AB case, this RoHS compliant device is designed for robust power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MTP3055V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTP3055V technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MTP3055V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
