Onsemi MTP36N06V technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.7nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Rds On Max | 40mR |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTP36N06V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
