
Single P-Channel Power MOSFET featuring a -30V drain-source breakdown voltage and a continuous drain current of 50A. Offers a low drain-source on-resistance of 25mΩ at a 10V gate-source voltage. Housed in a TO-220-3 package, this component operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 125W. Logic-level gate drive is supported with a threshold voltage of -1.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MTP50P03HDLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTP50P03HDLG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | -50A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 25MR |
| Element Configuration | Single |
| Fall Time | 218ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 9.28mm |
| Input Capacitance | 4.9nF |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | -30V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MTP50P03HDLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
