
The MTP6P20E is a TO-220AB packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 75W and a continuous drain current rating of 6A. The device is not RoHS compliant and contains lead. The MOSFET has a maximum drain to source voltage rating of 200V and a maximum Rds on resistance of 1 ohm.
Sign in to ask questions about the Onsemi MTP6P20E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTP6P20E technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 750pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Rds On Max | 1R |
| RoHS Compliant | No |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTP6P20E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
