4000mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICROPAK-8
Onsemi MTSF3N02HDR2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.