
N-Channel Power MOSFET featuring 200V drain-source breakdown voltage and 32A continuous drain current. Offers a low 75mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-247 package, with a maximum power dissipation of 180W. Includes fast switching characteristics with turn-on delay of 25ns and fall time of 91ns. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MTW32N20EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 75MR |
| Fall Time | 91ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 75mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 200V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MTW32N20EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
