Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MTY100N10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MTY100N10E technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 10.64nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTY100N10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.