
NPN Bipolar Digital Transistor (BRT) in a compact SC package. Features a 50V Collector Emitter Breakdown Voltage and 100mA Continuous Collector Current. Offers a low 250mV Collector Emitter Saturation Voltage and a minimum hFE of 35. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in a 10000-piece tape and reel.
Sign in to ask questions about the Onsemi MUN2211T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUN2211T3G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Height | 1.09mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN2211T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
