
The MUN5236DW1T1G is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a continuous collector current of 100mA. It is packaged in a SOT-363-6 case and is lead-free and RoHS compliant. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MUN5236DW1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 187mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN5236DW1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
