
NPN/PNP digital bipolar junction transistor with a 50V breakdown voltage and 100mA current capability. Features a 385mW power dissipation and a 6-pin SC-88 package with dual terminal positions. This device integrates two transistor elements for versatile digital switching applications. Maximum operating temperature reaches 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MUN5311DW1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MUN5311DW1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MUN5311DW1T1G
Quarterly discontinuance notice from Onsemi for various discrete and integrated components. Includes last buy dates, ship dates, and recommended replacement parts.
Quarterly product discontinuance notice from Onsemi for various discrete and analog components, including last buy and ship dates for 2011.