
Complementary Bipolar Digital Transistor (BRT) in a SOT-363-6 package. Features a 50V Collector Emitter Breakdown Voltage and 50V Collector Emitter Voltage (VCEO). Offers a 250mV Collector Emitter Saturation Voltage and 100mA Continuous Collector Current. Minimum hFE is 60, with a maximum power dissipation of 187mW. Operating temperature range is -55°C to 150°C. Packaged on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MUN5312DW1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUN5312DW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Height | 0.9mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 187mW |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN5312DW1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.