
High-speed rectifier diode, single configuration, featuring a 1000V peak reverse repetitive voltage and 1A maximum continuous forward current at 95°C. This axial lead component offers a 100ns peak reverse recovery time and a 1.75V peak forward voltage. Packaged in a DO-41 (DO-204AL) plastic axial lead package with through-hole mounting, it operates from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MUR1100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 1@Ta=95CA |
| Peak Non-Repetitive Surge Current | 35A |
| Peak Forward Voltage | 1.75V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 100ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MUR1100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MUR1100E
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.