
Ultra-fast recovery power rectifier, ideal for switch-mode applications. Features a 1A average rectified current and 100V repetitive reverse voltage. This axial lead diode, housed in a DO-41 package, offers a 35ns reverse recovery time and a 35A peak non-repetitive surge current. Operating temperature range spans from -65°C to 175°C. RoHS and Halogen Free compliant.
Onsemi MUR110G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 35A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR110G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
