
Ultra-fast recovery power rectifier, ideal for switch-mode applications. Features a 1A average rectified current and 150V repetitive reverse voltage. Operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-41 axial lead configuration, supplied on tape and reel. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi MUR115RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUR115RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 35A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR115RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
