
Ultra-fast recovery power rectifier with a 16A forward current rating and 200V repetitive reverse voltage. Features an 8A average rectified current and 35ns maximum reverse recovery time. Housed in a TO-220-3 package, this common anode diode operates from -65°C to 175°C and offers a 100A peak non-repetitive surge current. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 4.82mm |
| RoHS | Compliant |
These are design resources that include the Onsemi MUR1620CTRG
Product discontinuance notice for select onsemi discrete components and regulators, including 2N4403, MC7805, and MUR1620 series. Last buy date: May 31, 2012.
Update from onsemi clarifying that Product Discontinuance #16781 was published in error. Most listed parts remain active, except for 2N4403RLRAG, which is confirmed as EOL.
