
The MUR1640CT is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum surge current of 100A. The diode is packaged in a TO-220-3 package and is available in a quantity of 50 per rail/tube packaging. The MUR1640CT is not RoHS compliant and contains lead.
Onsemi MUR1640CT technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MUR1640CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
