
Ultra-fast recovery power rectifier for switch-mode applications. Features a 400V repetitive reverse voltage and 16A forward current, with an 8A average rectified current. Housed in a TO-220-3 package, it offers a maximum operating temperature of 175°C and a reverse recovery time of 60ns. This RoHS compliant component is supplied in a 50-piece rail/tube.
Checking distributor stock and pricing after the page loads.
Onsemi MUR1640CTG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Forward Current | 16A |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Compliant |
