
Ultrafast rectifier with a 1kV repetitive peak reverse voltage and 2A average rectified current. Features a 75ns maximum reverse recovery time and 35A peak non-repetitive surge current. Packaged in a DO-41 axial lead configuration with a maximum operating temperature of 175°C. This component is RoHS and Halogen Free compliant.
Onsemi MUR2100EG technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-41 |
| Current Rating | 2A |
| Diameter | 2.7mm |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 35A |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR2100EG to view detailed technical specifications.
No datasheet is available for this part.
