
Ultra-fast recovery power rectifier with 2A average rectified current and 100V repetitive reverse voltage. Features a 30ns reverse recovery time and a 35A peak non-repetitive surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-41 axial lead configuration, supplied in bulk. RoHS and Halogen Free compliant.
Onsemi MUR210G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-41 |
| Current Rating | 2A |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 35A |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR210G to view detailed technical specifications.
No datasheet is available for this part.