
The MUR3040PT is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 100uA. The diode is packaged in a SOT-93-3 plastic package and is available in quantities of 30. It is not RoHS compliant and contains lead.
Onsemi MUR3040PT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | SOT-93-3 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MUR3040PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
