
Ultra-fast recovery power rectifier with a 30A forward current and 600V reverse voltage rating. Features a 15A average rectified current and 150A peak non-repetitive surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a TO-247-3 case, this RoHS compliant component offers a 60ns reverse recovery time.
Sign in to ask questions about the Onsemi MUR3060WTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUR3060WTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 0.83inch |
| Lead Free | Lead Free |
| Length | 0.64inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR3060WTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
