
The MUR4100ERL is a 1kV 4A general purpose rectifier diode packaged in a DO-201AD lead free plastic case. It operates over a temperature range of -65°C to 175°C and has a reverse recovery time of 100ns. The diode is RoHS compliant and has a maximum surge current of 70A. It is available on tape and reel packaging.
Sign in to ask questions about the Onsemi MUR4100ERL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUR4100ERL technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 70A |
| Output Current | 4A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR4100ERL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
