
Ultra-fast recovery power rectifier for switch-mode applications. Features a 4A average rectified current and 1kV maximum repetitive reverse voltage. Housed in a DO-201AD axial lead package with dimensions of 9.65x5.33mm. Offers a maximum forward surge current of 70A and operates from -65°C to 175°C. This RoHS and Halogen Free component is supplied on a 1500-REEL tape and reel.
Onsemi MUR4100ERLG technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Current Rating | 4A |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 70A |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 1kV |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
