
Ultra-fast recovery power rectifier with 4A average rectified current and 400V repetitive peak reverse voltage. Features a 50ns maximum reverse recovery time and 110A maximum surge current. Packaged in bulk with axial leads, this component operates from -65°C to 175°C and is RoHS compliant.
Onsemi MUR440G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | Axial |
| Current Rating | 4A |
| Diameter | 5.3mm |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 110A |
| Output Current | 4A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR440G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
