
Ultra-fast recovery rectifier diode for switch-mode applications. Features a 600V repetitive peak reverse voltage and a 4A average forward current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-201AD axial lead configuration with dimensions of 9.65x5.33mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MUR460RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MUR460RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MUR460RLG
Product discontinuance notice for select onsemi discrete components and regulators, including 2N4403, MC7805, and MUR1620 series. Last buy date: May 31, 2012.
Update from onsemi clarifying that Product Discontinuance #16781 was published in error. Most listed parts remain active, except for 2N4403RLRAG, which is confirmed as EOL.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.