
Ultra-fast recovery power rectifier with 4A average rectified current and 800V repetitive reverse voltage. Features a 75ns maximum reverse recovery time and 70A peak non-repetitive surge current. Packaged in a DO-201AD axial lead case with lead-free and halogen-free construction. Operates from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Current Rating | 4A |
| Diameter | 9.5mm |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.208inch |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 70A |
| Output Current | 4A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
These are design resources that include the Onsemi MUR480EG
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
