
Ultra-fast recovery power rectifier for switch-mode applications. Features 4A average rectified current and 800V repetitive reverse voltage. Designed with a DO-201AD axial lead package, offering a 75ns maximum reverse recovery time. Operates across a wide temperature range from -65°C to 175°C, with a 70A maximum surge current capability. This RoHS compliant component is supplied on a 1500-piece tape and reel.
Sign in to ask questions about the Onsemi MUR480ERLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUR480ERLG technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Current Rating | 4A |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 70A |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR480ERLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
