The MUR6040 is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The device is packaged in a 3-pin TO-218 package and has a maximum reverse voltage of 400 volts.
Sign in to ask questions about the Onsemi MUR6040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUR6040 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-218 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MUR6040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.