
The MUR620CT is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The diode is packaged in a TO-220-3 case and is rated for 6A of current. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 75A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |