Ultrafast rectifier with 8A average rectified current and 50V repetitive reverse voltage. Features a TO-220-2 package and 35ns reverse recovery time. Maximum operating temperature reaches 175°C, with a minimum of -65°C. Handles a peak non-repetitive surge current of 100A. This RoHS compliant component is supplied in a 50-unit rail/tube package.
Sign in to ask questions about the Onsemi MUR805G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUR805G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR805G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.