Switching rectifier diode featuring 1000V peak reverse repetitive voltage and 8A maximum continuous forward current. This single configuration diode offers a fast 100ns peak reverse recovery time and 100A peak non-repetitive surge current. Housed in a TO-220AC plastic package with through-hole mounting, it operates across a temperature range of -55°C to 175°C. Maximum power dissipation is 75000mW, with a peak forward voltage of 1.8V.
Onsemi MUR8100E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AC |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.27(Max) |
| Seated Plane Height (mm) | 19.05(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 100ns |
| Maximum Power Dissipation | 75000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MUR8100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.