
Ultra-fast recovery power rectifier with 8A average rectified current and 1000V repetitive reverse voltage. Features a TO-220-2 package, 100A maximum surge current, and a maximum operating temperature of 175°C. This RoHS compliant component offers a reverse recovery time of 75ns.
Sign in to ask questions about the Onsemi MUR8100EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MUR8100EG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 100A |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 1kV |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR8100EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
