
Ultra-fast recovery power rectifier with a 150V repetitive reverse voltage and 1A output current. Features a 2A average rectified current and 40A peak non-repetitive surge current. Packaged in SMA with dimensions of 4.57mm length, 2.92mm width, and 2.05mm height. Operates from -65°C to 175°C, is RoHS and Halogen Free compliant, and offers a 35ns reverse recovery time.
Sign in to ask questions about the Onsemi MURA115T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MURA115T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 40A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURA115T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
