
Ultra-fast recovery power rectifier with 2A average rectified current and 100V repetitive reverse voltage. Features a 30ns reverse recovery time and 50A peak non-repetitive surge current. Housed in a compact SMA package, this RoHS and Halogen-free component operates from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Current Rating | 2A |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.92mm |
| RoHS | Compliant |
