
Ultra-fast recovery power rectifier with a 16A forward current and 200V reverse voltage rating. Features an 85ns reverse recovery time and 175°C maximum operating temperature. This common anode device offers an 8A average rectified current and 100A surge current capability. Packaged in a TO-263-3 (D2PAK) case, it is RoHS compliant and supplied in a 50-piece tube.
Sign in to ask questions about the Onsemi MURB1620CTRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MURB1620CTRG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURB1620CTRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
