
Ultra-fast recovery power rectifier featuring a 200V repetitive peak reverse voltage and 16A forward current. This common anode device offers an 8A average rectified current and a 100A maximum surge current capability. Housed in a D2PAK package, it operates within a temperature range of -65°C to 175°C and boasts a reverse recovery time of 85ns. The component is RoHS and Halogen Free, supplied on an 800-piece tape and reel.
Onsemi MURB1620CTRT4G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Forward Current | 16A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 85ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
