
The MURD310T4 is a 100V 3A general purpose rectifier from Onsemi, packaged in a compact plastic DPAK-3. It operates over a temperature range of -65°C to 175°C and has a reverse recovery time of 35ns. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging with 2500 units per reel.
Onsemi MURD310T4 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MURD310T4 to view detailed technical specifications.
No datasheet is available for this part.
