Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Onsemi MURD330T4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MURD330T4 to view detailed technical specifications.
No datasheet is available for this part.