
Ultra-fast recovery power rectifier, 3A average rectified current, 400V reverse voltage. Features a TO-252-3 (DPAK) package, 75A peak non-repetitive surge current, and a maximum operating temperature of 175°C. This RoHS and Halogen Free component offers 50ns reverse recovery time and is supplied on a 2500-piece tape and reel.
Onsemi MURD340T4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Current Rating | 3A |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURD340T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.