Ultra-fast recovery rectifier diode for switch-mode applications. Features a repetitive peak reverse voltage of 200V and a maximum operating temperature of 175°C. This 6A power rectifier, constructed with silicon, offers two diode elements within a DPAK (TO-252) package with three terminals and a single terminal position. Operating range spans from -65°C to 175°C.
Onsemi MURD620CTT4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.