
The MURF860G is a 600V general purpose rectifier diode with a maximum forward current of 8A and a maximum reverse voltage of 600V. It is packaged in a TO-220-2 case and is lead free. The diode has a maximum operating temperature range of -65°C to 175°C and a reverse recovery time of 60ns. It is RoHS compliant and part of the SWITCHMODE series.
Sign in to ask questions about the Onsemi MURF860G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MURF860G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURF860G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
