
The MURHF860CT is a 600V 8A rectifier diode available in a TO-220-3 package. It operates over a temperature range of -65°C to 150°C and has a maximum reverse voltage of 600V. The diode has a maximum forward surge current of 100A and a reverse recovery time of 35ns. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 4A |
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
