Onsemi MURP20040CT technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Current Rating | 200A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 800A |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURP20040CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.