
Ultra-fast recovery rectifier diode, 1A continuous forward current, 400V repetitive peak reverse voltage. Features silicon diode element material and a single rectifier diode element. Packaged in a DO-214AA (SMB) JEDEC package with two terminals. Operates across a wide temperature range from -65°C to 175°C.
Sign in to ask questions about the Onsemi MURS140T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MURS140T3G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MURS140T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.