
Ultra-fast recovery rectifier diode, 1A continuous forward current, 600V repetitive peak reverse voltage. Features a silicon diode element with a single element configuration. Housed in a DO-214AA (SMB) JEDEC package with dual terminal positions. Operates across a wide temperature range from -65°C to 175°C.
Onsemi MURS160T3G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MURS160T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.